
BTD-CAT5P4J4870 | |
|---|---|
DigiKey Part Number | 5073-BTD-CAT5P4J4870-ND |
Manufacturer | |
Manufacturer Product Number | BTD-CAT5P4J4870 |
Description | INJBTD-CAT5-P4J W/48VDC @ 70W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 4 | |
Voltage - Output | 48V | |
Current - Output | 1.45 A | |
Power (Watts) - Per Port | 70W | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £181.50000 | £181.50 |
| Unit Price without VAT: | £181.50000 |
|---|---|
| Unit Price with VAT: | £217.80000 |

