
BPF24-406 | |
|---|---|
DigiKey Part Number | 5073-BPF24-406-ND |
Manufacturer | |
Manufacturer Product Number | BPF24-406 |
Description | FIL2.4GHZ 4-POLE CH 6 INDOOR |
Customer Reference | |
Detailed Description | 2.437GHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 2.437GHz Center | |
Bandwidth | 30MHz | |
Filter Type | Band Pass | |
Ripple | 0.25dB | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Size / Dimension | 2.209" L x 2.209" W (56.10mm x 56.10mm) | |
Height (Max) | 1.163" (29.54mm) |

