
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-174 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.68000 | £11.68 |
| 10 | £9.92500 | £99.25 |
| 25 | £9.30400 | £232.60 |
| 50 | £8.85980 | £442.99 |
| 100 | £8.43710 | £843.71 |
| 250 | £7.90920 | £1,977.30 |
| 500 | £7.53214 | £3,766.07 |
| 1,000 | £7.17313 | £7,173.13 |
| Unit Price without VAT: | £11.68000 |
|---|---|
| Unit Price with VAT: | £14.01600 |

