
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | RCA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.16000 | £9.16 |
| 10 | £7.78900 | £77.89 |
| 25 | £7.30040 | £182.51 |
| 50 | £6.95180 | £347.59 |
| 100 | £6.62000 | £662.00 |
| 250 | £6.20580 | £1,551.45 |
| 500 | £5.90990 | £2,954.95 |
| 1,000 | £5.62816 | £5,628.16 |
| Unit Price without VAT: | £9.16000 |
|---|---|
| Unit Price with VAT: | £10.99200 |


