
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | UHF Plug, Male Pin | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.21000 | £16.21 |
| 10 | £13.78200 | £137.82 |
| 25 | £12.91880 | £322.97 |
| 50 | £12.30260 | £615.13 |
| 100 | £11.71560 | £1,171.56 |
| 250 | £10.98284 | £2,745.71 |
| 500 | £10.45924 | £5,229.62 |
| Unit Price without VAT: | £16.21000 |
|---|---|
| Unit Price with VAT: | £19.45200 |

