
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.68000 | £11.68 |
| 10 | £9.92500 | £99.25 |
| 25 | £9.30400 | £232.60 |
| 50 | £8.85980 | £442.99 |
| 100 | £8.43710 | £843.71 |
| 250 | £7.90920 | £1,977.30 |
| 500 | £7.53214 | £3,766.07 |
| 1,000 | £7.17313 | £7,173.13 |
| Unit Price without VAT: | £11.68000 |
|---|---|
| Unit Price with VAT: | £14.01600 |

