Adapter Coaxial Connector F Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXA-NMFF

DigiKey Part Number
5073-AXA-NMFF-ND
Manufacturer
Manufacturer Product Number
AXA-NMFF
Description
COAX ADAPT N TO F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£11.50000£11.50
10£9.77100£97.71
25£9.15920£228.98
50£8.72180£436.09
100£8.30570£830.57
250£7.78608£1,946.52
500£7.41488£3,707.44
1,000£7.06146£7,061.46
Manufacturers Standard Package
Unit Price without VAT:£11.50000
Unit Price with VAT:£13.80000