
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 10.24" L x 5.91" W x 3.94" H (260mm x 150mm x 100mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £631.83000 | £631.83 |
| 10 | £557.45600 | £5,574.56 |
| Unit Price without VAT: | £631.83000 |
|---|---|
| Unit Price with VAT: | £758.19600 |

