
ARK4958-17DP-090-0 | |
|---|---|
DigiKey Part Number | 5073-ARK4958-17DP-090-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK4958-17DP-090-0 |
Description | ANTRAD MNTKIT HG4958-17DP-090 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Sector N Type Male, RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | - | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 17dBi | |
Features | Cable - 609.6mm | |
Termination | N Type Male, RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £212.84000 | £212.84 |
| 10 | £183.16100 | £1,831.61 |
| 25 | £175.75280 | £4,393.82 |
| Unit Price without VAT: | £212.84000 |
|---|---|
| Unit Price with VAT: | £255.40800 |

