20 Position SFP28 to SFP28 Plug to Plug 3.28' (1.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-S28-ER-001-JUN

DigiKey Part Number
5073-AOC-S28-ER-001-JUN-ND
Manufacturer
Manufacturer Product Number
AOC-S28-ER-001-JUN
Description
ACTIVE OPTICAL CABLESFP28, 25G,
Customer Reference
Detailed Description
20 Position SFP28 to SFP28 Plug to Plug 3.28' (1.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP28 to SFP28
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
3.28' (1.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
300 mA
Frequency - Max
25Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.