
AL-ECF504-AB48 | |
|---|---|
DigiKey Part Number | 5073-AL-ECF504-AB48-ND |
Manufacturer | |
Manufacturer Product Number | AL-ECF504-AB48 |
Description | LPUSB 2.0 A/B W/48IN PIGTAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to B Male 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.00' (1.22m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.08000 | £48.08 |
| Unit Price without VAT: | £48.08000 |
|---|---|
| Unit Price with VAT: | £57.69600 |

