Circular Connector Standard 5 / 5 Male Pins / Female Sockets Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPT-M125A-MF

DigiKey Part Number
5073-ADPT-M125A-MF-ND
Manufacturer
Manufacturer Product Number
ADPT-M125A-MF
Description
M12 5A-M TO M12 5A-F ADAPTER
Customer Reference
Detailed Description
Circular Connector Standard 5/5 Male Pins/Female Sockets Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Polyurethane (PUR)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
24VAC/DC
Operating Temperature
-25°C ~ 85°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.