
TCG121XGLPCPNN-AN70 | |
|---|---|
DigiKey Part Number | TCG121XGLPCPNN-AN70-ND |
Manufacturer | |
Manufacturer Product Number | TCG121XGLPCPNN-AN70 |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 245.76mm W x 184.32mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.24mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | £305.91250 | £8,565.55 |
| Unit Price without VAT: | £305.91250 |
|---|---|
| Unit Price with VAT: | £367.09500 |

