
TCG104SVLPAANN-AN20-SA | |
|---|---|
DigiKey Part Number | 73-TCG104SVLPAANN-AN20-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG104SVLPAANN-AN20-SA |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 800 x 600 (SVGA) |
Category | Backlight LED |
Manufacturer Kyocera International, Inc. | Dot Pixels 800 x 600 (SVGA) |
Packaging Bulk | Interface LVDS |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Pitch 0.09mm W x 0.26mm H |
Diagonal Screen Size 10.4" (264.16mm) | Base Product Number |
Viewing Area 215.40mm W x 162.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £205.87325 | £8,234.93 |
| Unit Price without VAT: | £205.87325 |
|---|---|
| Unit Price with VAT: | £247.04790 |

