Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5.8" (147.32mm) 1280 x 768 (WXGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5.8" (147.32mm) 1280 x 768 (WXGA)
TCG058WXLPBVNN-AN30

TCG058WXLPBVNN-AN30

DigiKey Part Number
73-TCG058WXLPBVNN-AN30-ND
Manufacturer
Manufacturer Product Number
TCG058WXLPBVNN-AN30
Description
GRAPHIC DISPLAY TFT RGB 5.8"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5.8" (147.32mm) 1280 x 768 (WXGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
126.72mm W x 74.88mm H
Manufacturer
Kyocera International, Inc.
Backlight
LED
Packaging
Tray
Dot Pixels
1280 x 768 (WXGA)
Part Status
Active
Interface
24-Bit (RGB)
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Background Color
Black
Diagonal Screen Size
5.8" (147.32mm)
Dot Pitch
0.10mm W x 0.10mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£149.21000£149.21
60£120.86267£7,251.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£149.21000
Unit Price with VAT:£179.05200