
T-57152GD042H-LW-AAN | |
|---|---|
DigiKey Part Number | T-57152GD042H-LW-AAN-ND |
Manufacturer | |
Manufacturer Product Number | T-57152GD042H-LW-AAN |
Description | GRAPHIC DISPLAY TFT RGB 4.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 4.2" (106.68mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 92.88mm W x 52.63mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 18-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.06mm W x 0.19mm H | |
Dot Pitch | - |

