
T-55619GD065J-LW-ABN | |
|---|---|
DigiKey Part Number | 73-13906-ND |
Manufacturer | |
Manufacturer Product Number | T-55619GD065J-LW-ABN |
Description | GRAPHIC DISPLAY TFT RGB 6.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 6.5" (165.10mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
Category | Viewing Area 132.50mm W x 99.40mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Bulk | Dot Pixels 640 x 480 (VGA) |
Part Status Obsolete | Interface LVDS |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.21mm W x 0.21mm H |
Diagonal Screen Size 6.5" (165.10mm) | Base Product Number |

