
F-51477GNB-FW-AJN | |
|---|---|
DigiKey Part Number | 73-1316-ND |
Manufacturer | |
Manufacturer Product Number | F-51477GNB-FW-AJN |
Description | GRAPHIC DISPLAY STN - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 4-Bit 320 x 240 (QVGA) |
Category | Backlight CCFL |
Manufacturer Kyocera International, Inc. | Dot Pixels 320 x 240 (QVGA) |
Packaging Bulk | Interface Parallel, 4-Bit |
Part Status Obsolete | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Dot Size 0.29mm W x 0.29mm H |
Display Mode Transmissive | Dot Pitch 0.30mm W x 0.30mm H |
Viewing Area 99.85mm W x 77.00mm H |

