1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3L1ZC105MAT3A

DigiKey Part Number
478-7589-2-ND - Tape & Reel (TR)
478-7589-1-ND - Cut Tape (CT)
478-7589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3L1ZC105MAT3A
Description
CAP CER 1UF 10V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,108
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.75300£7.53
50£0.59900£29.95
100£0.55150£55.15
500£0.47124£235.62
1,000£0.44641£446.41
2,500£0.42019£1,050.47
5,000£0.40851£2,042.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.39136£3,913.60
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800