
W3L16C225MAT1A | |
|---|---|
DigiKey Part Number | 478-4940-2-ND - Tape & Reel (TR) 478-4940-1-ND - Cut Tape (CT) 478-4940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3L16C225MAT1A |
Description | CAP CER 2.2UF 6.3V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.90600 | £9.06 |
| 50 | £0.72840 | £36.42 |
| 100 | £0.67320 | £67.32 |
| 500 | £0.58002 | £290.01 |
| 1,000 | £0.55120 | £551.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52747 | £1,054.94 |
| 4,000 | £0.50792 | £2,031.68 |
| 6,000 | £0.49813 | £2,988.78 |
| 10,000 | £0.48728 | £4,872.80 |
| 14,000 | £0.48093 | £6,733.02 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

