


W3F15C1038AT1F | |
|---|---|
DigiKey Part Number | 478-11178-2-ND - Tape & Reel (TR) 478-11178-1-ND - Cut Tape (CT) 478-11178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F15C1038AT1F |
Description | CAP FEEDTHRU 10000PF 50V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28900 | £2.89 |
| 50 | £0.21920 | £10.96 |
| 100 | £0.19760 | £19.76 |
| 500 | £0.16110 | £80.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14980 | £149.80 |
| 2,000 | £0.14052 | £281.04 |
| 3,000 | £0.13587 | £407.61 |
| 5,000 | £0.13071 | £653.55 |
| 7,000 | £0.12770 | £893.90 |
| 10,000 | £0.12481 | £1,248.10 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

