


W3F11A2208AT3A | |
|---|---|
DigiKey Part Number | 478-W3F11A2208AT3ATR-ND - Tape & Reel (TR) 478-W3F11A2208AT3ACT-ND - Cut Tape (CT) 478-W3F11A2208AT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3F11A2208AT3A |
Description | CAP FEEDTHRU 22PF 100V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22800 | £2.28 |
| 50 | £0.17260 | £8.63 |
| 100 | £0.15030 | £15.03 |
| 500 | £0.11134 | £55.67 |
| 1,000 | £0.09464 | £94.64 |
| 2,500 | £0.08908 | £222.70 |
| 5,000 | £0.08351 | £417.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09019 | £901.90 |
| 20,000 | £0.08632 | £1,726.40 |
| 30,000 | £0.08438 | £2,531.40 |
| 50,000 | £0.08223 | £4,111.50 |
| 70,000 | £0.08097 | £5,667.90 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

