
W3A45A331KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A331KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A331KAT2ACT-ND - Cut Tape (CT) 478-W3A45A331KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A331KAT2A |
Description | CAP ARRAY 330PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45A331KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14980 | £7.49 |
| 100 | £0.13390 | £13.39 |
| 500 | £0.10706 | £53.53 |
| 1,000 | £0.09878 | £98.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08635 | £345.40 |
| 8,000 | £0.08173 | £653.84 |
| 12,000 | £0.07941 | £952.92 |
| 20,000 | £0.07685 | £1,537.00 |
| 28,000 | £0.07535 | £2,109.80 |
| 40,000 | £0.07391 | £2,956.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

