New Product
RF ANTENNA M2M, Wi-Fi PCB Trace U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2P15X7W04-U200D3B0A

DigiKey Part Number
478-W2P15X7W04-U200D3B0A-ND
Manufacturer
Manufacturer Product Number
W2P15X7W04-U200D3B0A
Description
WI-FI 5 GHZ PCB ANTENNA, 200MM C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA M2M, Wi-Fi PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
5.5GHz, 6.525GHz
Frequency Range
5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-9dB, -7.3dB
Gain
4.3dBi, 3.9dBi
Features
Cable - 200mm
Termination
U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.016" (0.40mm)
Applications
M2M, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.51100£15.11
25£1.38120£34.53
100£1.23900£123.90
400£1.14260£457.04
800£1.10676£885.41
1,200£1.08882£1,306.58
2,800£1.05730£2,960.44
5,200£1.03859£5,400.67
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600