
W2P15X7F04-L150D1B0T | |
|---|---|
DigiKey Part Number | 478-W2P15X7F04-L150D1B0T-ND |
Manufacturer | |
Manufacturer Product Number | W2P15X7F04-L150D1B0T |
Description | WI-FI 5 GHZ PCB ANTENNA, 150MM C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M, Wi-Fi PCB Trace Connector Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.5GHz, 6.525GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB, -7.3dB | |
Gain | 4.3dBi, 3.9dBi | |
Features | Cable - 150mm | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.99555 | £798.22 |
| Unit Price without VAT: | £1.99555 |
|---|---|
| Unit Price with VAT: | £2.39466 |

