
W2L16C105KAT1A | |
|---|---|
DigiKey Part Number | 478-W2L16C105KAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L16C105KAT1A |
Description | CAP CER 1UF 6.3V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R Wide 0805 (2012 Metric), 0508 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.42403 | £1,696.12 |
| Unit Price without VAT: | £0.42403 |
|---|---|
| Unit Price with VAT: | £0.50884 |

