
W2L14Z474MAT1S | |
|---|---|
DigiKey Part Number | 478-W2L14Z474MAT1STR-ND - Tape & Reel (TR) 478-W2L14Z474MAT1SCT-ND - Cut Tape (CT) 478-W2L14Z474MAT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14Z474MAT1S |
Description | CAP CER 0.47UF 4V X7S 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.39393 | £1,575.72 |
| 8,000 | £0.38051 | £3,044.08 |
| 12,000 | £0.37379 | £4,485.48 |
| 20,000 | £0.36633 | £7,326.60 |
| Unit Price without VAT: | £0.39393 |
|---|---|
| Unit Price with VAT: | £0.47272 |

