
W2L14D225MAT1A | |
|---|---|
DigiKey Part Number | 478-4631-2-ND - Tape & Reel (TR) 478-4631-1-ND - Cut Tape (CT) 478-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L14D225MAT1A |
Description | CAP CER 2.2UF 4V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W2L14D225MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85800 | £8.58 |
| 50 | £0.68700 | £34.35 |
| 100 | £0.63420 | £63.42 |
| 500 | £0.54512 | £272.56 |
| 1,000 | £0.51756 | £517.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.47617 | £1,904.68 |
| 8,000 | £0.46077 | £3,686.16 |
| 12,000 | £0.45306 | £5,436.72 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

