


W2F11A1018AT1A | |
|---|---|
DigiKey Part Number | 478-11157-2-ND - Tape & Reel (TR) 478-11157-1-ND - Cut Tape (CT) 478-11157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2F11A1018AT1A |
Description | CAP FEEDTHRU 100PF 100V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 300 mA 600mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21700 | £2.17 |
| 50 | £0.16160 | £8.08 |
| 100 | £0.14460 | £14.46 |
| 500 | £0.11606 | £58.03 |
| 1,000 | £0.10724 | £107.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09402 | £376.08 |
| 8,000 | £0.08911 | £712.88 |
| 12,000 | £0.08665 | £1,039.80 |
| 20,000 | £0.08393 | £1,678.60 |
| 28,000 | £0.08233 | £2,305.24 |
| 40,000 | £0.08080 | £3,232.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |











