25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA7080518C400RP

DigiKey Part Number
478-VTA7080518C400RPTR-ND - Tape & Reel (TR)
478-VTA7080518C400RPCT-ND - Cut Tape (CT)
478-VTA7080518C400RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA7080518C400RP
Description
VARISTOR 25.5V 120A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 MHz
Operating Temperature
-55°C ~ 175°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.23700£2.37
25£0.21160£5.29
100£0.18350£18.35
250£0.17000£42.50
500£0.16186£80.93
1,000£0.15518£155.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14515£580.60
8,000£0.14143£1,131.44
12,000£0.13956£1,674.72
20,000£0.13749£2,749.80
28,000£0.13628£3,815.84
40,000£0.13512£5,404.80
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800