
VGAS181218P440DP | |
|---|---|
DigiKey Part Number | 478-VGAS181218P440DPTR-ND - Tape & Reel (TR) 478-VGAS181218P440DPCT-ND - Cut Tape (CT) 478-VGAS181218P440DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181218P440DP |
Description | VARISTOR 27.5V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.5 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 24.75 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 30.25 V | |
Current - Surge | 800 A | |
Energy | 2.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.54400 | £13.60 |
| 100 | £0.48000 | £48.00 |
| 250 | £0.44948 | £112.37 |
| 500 | £0.43106 | £215.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50886 | £508.86 |
| 2,000 | £0.49412 | £988.24 |
| 3,000 | £0.48673 | £1,460.19 |
| 5,000 | £0.47855 | £2,392.75 |
| 7,000 | £0.47377 | £3,316.39 |
| 10,000 | £0.46917 | £4,691.70 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

