40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUG080050L1DP

DigiKey Part Number
478-5584-2-ND - Tape & Reel (TR)
478-5584-1-ND - Cut Tape (CT)
478-5584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUG080050L1DP
Description
VARISTOR 10.8V 40A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCUG080050L1DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
3.5 V
Maximum DC Volts
5 V
Varistor Voltage (Min)
10.8 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.18300£1.83
25£0.16240£4.06
100£0.14010£14.01
250£0.12936£32.34
500£0.12290£61.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11760£117.60
2,000£0.11323£226.46
3,000£0.11104£333.12
5,000£0.10861£543.05
7,000£0.10719£750.33
10,000£0.10583£1,058.30
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200