
VCAS080505C150DP | |
|---|---|
DigiKey Part Number | 478-8681-2-ND - Tape & Reel (TR) 478-8681-1-ND - Cut Tape (CT) 478-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080505C150DP |
Description | VARISTOR 8.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080505C150DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12760 | £3.19 |
| 100 | £0.10940 | £10.94 |
| 250 | £0.10080 | £25.20 |
| 500 | £0.09556 | £47.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09127 | £91.27 |
| 2,000 | £0.08772 | £175.44 |
| 3,000 | £0.08595 | £257.85 |
| 5,000 | £0.08398 | £419.90 |
| 7,000 | £0.08284 | £579.88 |
| 10,000 | £0.08173 | £817.30 |
| 25,000 | £0.07935 | £1,983.75 |
| 50,000 | £0.07792 | £3,896.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

