68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120656F111RP

DigiKey Part Number
478-VC120656F111RPTR-ND - Tape & Reel (TR)
478-VC120656F111RPCT-ND - Cut Tape (CT)
478-VC120656F111RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120656F111RP
Description
VARISTOR 68V 100A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
100 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,264
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.20100£2.01
25£0.17920£4.48
100£0.15470£15.47
250£0.14304£35.76
500£0.13602£68.01
1,000£0.13024£130.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12548£250.96
4,000£0.12156£486.24
6,000£0.11960£717.60
10,000£0.11742£1,174.20
14,000£0.11615£1,626.10
20,000£0.11493£2,298.60
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800