18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120614A300RP

DigiKey Part Number
478-VC120614A300RPTR-ND - Tape & Reel (TR)
478-VC120614A300RPCT-ND - Cut Tape (CT)
478-VC120614A300RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120614A300RP
Description
VARISTOR 18.5V 40A 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120614A300RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,608
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29300£2.93
25£0.26200£6.55
100£0.22820£22.82
250£0.21192£52.98
500£0.20212£101.06
1,000£0.19406£194.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.18196£727.84
8,000£0.17747£1,419.76
12,000£0.17521£2,102.52
20,000£0.17272£3,454.40
28,000£0.17126£4,795.28
40,000£0.16986£6,794.40
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400