
TWSD107K125CBLZ0000 | |
|---|---|
DigiKey Part Number | 478-TWSD107K125CBLZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWSD107K125CBLZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 1.8Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia (9.52mm) | |
Height - Seated (Max) | 0.766" (19.46mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £64.16083 | £769.93 |
| Unit Price without VAT: | £64.16083 |
|---|---|
| Unit Price with VAT: | £76.99300 |

