82 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.82Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCE826M125SCYZ0000

DigiKey Part Number
478-7758-ND
Manufacturer
Manufacturer Product Number
TWCE826M125SCYZ0000
Description
CAP TANT 82UF 20% 125V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 2.82Ohm
Datasheet
 Datasheet
EDA/CAD Models
TWCE826M125SCYZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.82Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
500 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£70.31000£70.31
12£60.05333£720.64
60£56.35283£3,381.17
108£55.36583£5,979.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£70.31000
Unit Price with VAT:£84.37200