
TWCD277M050SCYZ0000 | |
|---|---|
DigiKey Part Number | 478-TWCD277M050SCYZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWCD277M050SCYZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.82Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWCD277M050SCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.82Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia (9.52mm) | |
Height - Seated (Max) | 0.766" (19.46mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £45.27000 | £543.24 |
| Unit Price without VAT: | £45.27000 |
|---|---|
| Unit Price with VAT: | £54.32400 |

