
TWCD257K010SCYZ0000 | |
|---|---|
DigiKey Part Number | 478-7751-ND |
Manufacturer | |
Manufacturer Product Number | TWCD257K010SCYZ0000 |
Description | CAP TANT 250UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1.59Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCD257K010SCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.59Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 300 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £42.22250 | £844.45 |
| Unit Price without VAT: | £42.22250 |
|---|---|
| Unit Price with VAT: | £50.66700 |

