
TWCD107K030CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8752-ND |
Manufacturer | |
Manufacturer Product Number | TWCD107K030CCYZ0000 |
Description | CAP TANT 100UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 2.26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCD107K030CCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.26Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.375" Dia x 0.766" L (9.52mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.45000 | £52.45 |
| 12 | £44.15000 | £529.80 |
| 60 | £41.15683 | £2,469.41 |
| 108 | £40.35852 | £4,358.72 |
| Unit Price without VAT: | £52.45000 |
|---|---|
| Unit Price with VAT: | £62.94000 |

