27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 3.54Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWCB276M125SCYZ0000

DigiKey Part Number
478-7746-ND
Manufacturer
Manufacturer Product Number
TWCB276M125SCYZ0000
Description
CAP TANT 27UF 20% 125V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 3.54Ohm
Datasheet
 Datasheet
EDA/CAD Models
TWCB276M125SCYZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3.54Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
300 Hrs @ 200°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
20£37.22350£744.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£37.22350
Unit Price with VAT:£44.66820