Parametric Equivalent

TWCA566K030CCYZ0000 | |
|---|---|
DigiKey Part Number | 478-8772-ND |
Manufacturer | |
Manufacturer Product Number | TWCA566K030CCYZ0000 |
Description | CAP TANT 56UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 5.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TWCA566K030CCYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 5.21Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 500 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.188" Dia x 0.453" L (4.78mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £28.75950 | £575.19 |
| Unit Price without VAT: | £28.75950 |
|---|---|
| Unit Price with VAT: | £34.51140 |


