
TWAE567K060SBDZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAE567K060SBDZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE567K060SBDZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 800mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE567K060SBDZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 800mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.42000 | £70.42 |
| 20 | £58.82700 | £1,176.54 |
| 60 | £56.48900 | £3,389.34 |
| 100 | £55.62360 | £5,562.36 |
| Unit Price without VAT: | £70.42000 |
|---|---|
| Unit Price with VAT: | £84.50400 |

