
TWAE228M060SBEZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAE228M060SBEZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE228M060SBEZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 500mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE228M060SBEZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £71.08000 | £71.08 |
| 10 | £61.28400 | £612.84 |
| 50 | £57.35820 | £2,867.91 |
| 100 | £56.14160 | £5,614.16 |
| Unit Price without VAT: | £71.08000 |
|---|---|
| Unit Price with VAT: | £85.29600 |

