
TWAB686K100CBDZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAB686K100CBDZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAB686K100CBDZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 2.1Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAB686K100CBDZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.15000 | £63.15 |
| 12 | £53.65333 | £643.84 |
| 60 | £50.22883 | £3,013.73 |
| 108 | £49.31574 | £5,326.10 |
| Unit Price without VAT: | £63.15000 |
|---|---|
| Unit Price with VAT: | £75.78000 |

