
TWAB567K025CBSZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAB567K025CBSZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAB567K025CBSZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 830mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAB567K025CBSZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 830mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.15000 | £63.15 |
| 10 | £54.14800 | £541.48 |
| 50 | £50.54380 | £2,527.19 |
| 100 | £49.42680 | £4,942.68 |
| Unit Price without VAT: | £63.15000 |
|---|---|
| Unit Price with VAT: | £75.78000 |

