47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 540mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJD476K020RRJ

DigiKey Part Number
478-TRJD476K020RRJTR-ND - Tape & Reel (TR)
478-TRJD476K020RRJCT-ND - Cut Tape (CT)
478-TRJD476K020RRJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJD476K020RRJ
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 540mOhm
Datasheet
 Datasheet
EDA/CAD Models
TRJD476K020RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
540mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,610
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£0.92300£9.23
50£0.74200£37.10
100£0.68610£68.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.59162£295.81
1,000£0.56238£562.38
1,500£0.54774£821.61
2,500£0.53150£1,328.75
3,500£0.52201£1,827.03
5,000£0.51288£2,564.40
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600