
TRJA225K025RRJ | |
|---|---|
DigiKey Part Number | 478-TRJA225K025RRJTR-ND - Tape & Reel (TR) 478-TRJA225K025RRJCT-ND - Cut Tape (CT) 478-TRJA225K025RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJA225K025RRJ |
Description | CAP TANT 2.2UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TRJA225K025RRJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29800 | £2.98 |
| 50 | £0.22600 | £11.30 |
| 100 | £0.20380 | £20.38 |
| 500 | £0.16634 | £83.17 |
| 1,000 | £0.15479 | £154.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14528 | £290.56 |
| 4,000 | £0.13745 | £549.80 |
| 6,000 | £0.13353 | £801.18 |
| 10,000 | £0.12918 | £1,291.80 |
| 14,000 | £0.12664 | £1,772.96 |
| 20,000 | £0.12420 | £2,484.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

