
TPSW476K016R0200 | |
|---|---|
DigiKey Part Number | 478-TPSW476K016R0200TR-ND - Tape & Reel (TR) 478-TPSW476K016R0200CT-ND - Cut Tape (CT) 478-TPSW476K016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW476K016R0200 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76700 | £7.67 |
| 50 | £0.61060 | £30.53 |
| 100 | £0.56230 | £56.23 |
| 500 | £0.48092 | £240.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45572 | £455.72 |
| 2,000 | £0.43497 | £869.94 |
| 3,000 | £0.42458 | £1,273.74 |
| 5,000 | £0.41306 | £2,065.30 |
| 7,000 | £0.40633 | £2,844.31 |
| 10,000 | £0.39985 | £3,998.50 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

