
TPSW476K010R0150 | |
|---|---|
DigiKey Part Number | 478-TPSW476K010R0150TR-ND - Tape & Reel (TR) 478-TPSW476K010R0150CT-ND - Cut Tape (CT) 478-TPSW476K010R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSW476K010R0150 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.39200 | £13.92 |
| 50 | £1.21460 | £60.73 |
| 100 | £1.06280 | £106.28 |
| 500 | £0.80976 | £404.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60308 | £603.08 |
| 2,000 | £0.57779 | £1,155.58 |
| 3,000 | £0.56512 | £1,695.36 |
| 5,000 | £0.55107 | £2,755.35 |
| 7,000 | £0.54286 | £3,800.02 |
| 10,000 | £0.53496 | £5,349.60 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

